There are no models available for this part yet.
Overview of M83513/04-A01N by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T74S208A-01NLGI8 | Renesas Electronics Corporation | 2.5V Differential LVDS Clock Divider and Fanout Buffer | |
8T73S208A-01NLGI | Renesas Electronics Corporation | 2.5V, 3.3V Differential LVPECL Clock Divider and Buffer | |
8T73S208A-01NLGI8 | Renesas Electronics Corporation | 2.5V, 3.3V Differential LVPECL Clock Divider and Buffer |
Price & Stock for M83513/04-A01N by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68W2748
|
Newark | Cable Assy, Micro-D Rcpt-Free End, 18", Connector To Connector:Micro-D Receptacle To Free End, No. Of Positions:9Positions, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:White, Product Range:M83513 Series Rohs Compliant: Yes |Itt Cannon M83513/04-A01N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.0700 / $101.5000 | Buy Now | |
DISTI #
M83513/04-A01N-ND
|
DigiKey | CABLE ASSY D TO MICD 9P 457.2MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
43 In Stock |
|
$79.6782 / $128.3800 | Buy Now | |
DISTI #
CAN M83513/04-A01
|
Avnet Americas | Cable Assembly RG178/U 0.457m 24AWG 9 POS Micro D-Sub RCP Crimp - Bulk (Alt: CAN M83513/04-A01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 265 Factory Stock |
|
$39.2175 / $68.7571 | Buy Now | |
DISTI #
M83513/04-A01N
|
Avnet Americas | Cable Assembly RG178/U 0.457m 24AWG 9 POS Micro D-Sub RCP Crimp - Bulk (Alt: M83513/04-A01N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4625 / $115.1995 | Buy Now | |
DISTI #
M83513/04-A01N
|
Avnet Americas | Cable Assembly RG178/U 0.457m 24AWG 9 POS Micro D-Sub RCP Crimp - Bulk (Alt: M83513/04-A01N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-M83513/04-A01N
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingReceptacle, Connector9 ContactCrimp18 inch long, #26AWG per MIL-W-22759/11-26-9 (all white) RoHS: Compliant | 0 |
|
$85.9800 / $117.0100 | Order Now | |
DISTI #
ITTM83513/04-A01N
|
Heilind Electronics | M8351304-A01N | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - 9 Position - Gold Contact finish - 1.50' (457.20mm) Length. RoHS: Compliant |
7 In Stock |
|
$97.3200 / $134.0700 | Buy Now | ||
DISTI #
71238452
|
Verical | Conn Micro-D SKT 9 POS 0.635mm Crimp ST Panel Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 265 |
|
$41.8320 / $54.6559 | Buy Now | |
DISTI #
ITTM83513/04-A01N
|
Interstate Connecting Components | M8351304-A01N | 0 |
|
Buy Now |
CAD Models for M83513/04-A01N by ITT Interconnect Solutions
Part Data Attributes for M83513/04-A01N by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
1 Day
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Body Breadth
|
0.298 inch
|
Body Depth
|
0.224 inch
|
Body Length
|
0.775 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement
|
S9P0
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .094
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Finish
|
NICKEL
|
Shell Material
|
METAL
|
Shell Size
|
A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
9
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
0.139 N
|
Alternate Parts for M83513/04-A01N
This table gives cross-reference parts and alternative options found for M83513/04-A01N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-A01N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/04-A01P | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-A01N vs M83513/04-A01P |
M83513/04-A01P | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-A01N vs M83513/04-A01P |
M83513/04-A01C | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-A01N vs M83513/04-A01C |
M83513/04-A01N | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-A01N vs M83513/04-A01N |
M83513/04-A01K | D Microminiature Connector | Glenair Inc | M83513/04-A01N vs M83513/04-A01K |
M83513/04-A01C | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | M83513/04-A01N vs M83513/04-A01C |
M83513/04-A01N | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-A01N vs M83513/04-A01N |