Part Details for M83513/04-A01K by Glenair Inc
Overview of M83513/04-A01K by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/04-A01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7763
|
Newark | Micro D-Sub Connector |Glenair M83513/04-A01K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.8700 / $309.1700 | Buy Now |
DISTI #
M83513/04-A01K
|
Avnet Americas | Cable Assembly MIL-DTL-83513 Pre-Wired Crimp Terminated 0.457m 9Positoin Micro-D Subminiature Receptacle - Bulk (Alt: M83513/04-A01K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-M83513/04-A01K
|
Mouser Electronics | D-Sub MIL Spec Connectors | 0 |
|
$78.9100 / $181.5000 | Order Now |
DISTI #
77990151
|
Verical | Connectors, Electrical, Rectangular, Receptacle, Microminiature, Polarized Shell, Socket Contacts, Class M, Crimp Type RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$75.8718 / $293.6026 | Buy Now |
DISTI #
GLEM83513/04-A01K
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
$168.9642 / $290.9775 | Buy Now |
|
JRH Electronics | n/a | 0 |
|
$322.1540 / $542.0300 | Buy Now |
Part Details for M83513/04-A01K
M83513/04-A01K CAD Models
M83513/04-A01K Part Data Attributes
|
M83513/04-A01K
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/04-A01K
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.234 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for M83513/04-A01K
This table gives cross-reference parts and alternative options found for M83513/04-A01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-A01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/04-A01N | D Microminiature Connector, | ITT Interconnect Solutions | M83513/04-A01K vs M83513/04-A01N |
M83513/04-A01P | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-A01K vs M83513/04-A01P |
M83513/04-A01P | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-A01K vs M83513/04-A01P |
M83513/04-A01C | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-A01K vs M83513/04-A01C |
M83513/04-A01N | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-A01K vs M83513/04-A01N |
M83513/04-A01C | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | M83513/04-A01K vs M83513/04-A01C |
M83513/04-A01N | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-A01K vs M83513/04-A01N |