Part Details for M83513/01-GP by Amphenol Canada
Overview of M83513/01-GP by Amphenol Canada
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for M83513/01-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ1305
|
Newark | Micro-D, 51 Plug |Amphenol Canada M83513/01-GP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.7600 / $321.2900 | Buy Now |
DISTI #
ACAM83513/01-GP
|
Heilind Electronics | Mil Spec Micro D | Americas - 0 in Stock |
|
$260.1846 / $364.2667 | Buy Now |
DISTI #
ACAM83513/01-GP
|
Interstate Connecting Components | Mil Spec Micro D | 0 |
|
$260.1846 / $364.2667 | Buy Now |