Part Details for M81705FP by Powerex Power Semiconductors
Overview of M81705FP by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Part Details for M81705FP
M81705FP CAD Models
M81705FP Part Data Attributes
|
M81705FP
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
M81705FP
Powerex Power Semiconductors
Half Bridge Based Peripheral Driver, PDSO8, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 13.5 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 13.5 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.5 µs | |
Turn-on Time | 0.5 µs | |
Width | 4.6 mm |