Part Details for M74HC4316M1R by STMicroelectronics
Results Overview of M74HC4316M1R by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M74HC4316M1R Information
M74HC4316M1R by STMicroelectronics is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for M74HC4316M1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Bristol Electronics | 1053 |
|
RFQ | ||
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 | 5528 |
|
$0.1080 / $0.2700 | Buy Now |
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 | 1280 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 | 544 |
|
$0.1680 / $0.8400 | Buy Now |
Part Details for M74HC4316M1R
M74HC4316M1R CAD Models
M74HC4316M1R Part Data Attributes
|
M74HC4316M1R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC4316M1R
STMicroelectronics
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOP-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 85 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 34 ns | |
Switch-on Time-Max | 21 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for M74HC4316M1R
This table gives cross-reference parts and alternative options found for M74HC4316M1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC4316M1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC4316ADG | onsemi | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, GREEN, SOIC-16 | M74HC4316M1R vs MC74HC4316ADG |
MC74HC4316DR2 | Motorola Mobility LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | M74HC4316M1R vs MC74HC4316DR2 |
74HC4316D | Nexperia | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | M74HC4316M1R vs 74HC4316D |
74HC4316D,652 | NXP Semiconductors | Check for Price | 74HC(T)4316 - Quad bilateral switches SOP 16-Pin | M74HC4316M1R vs 74HC4316D,652 |
933757450652 | NXP Semiconductors | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | M74HC4316M1R vs 933757450652 |
MC74HC4316DR2 | onsemi | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | M74HC4316M1R vs MC74HC4316DR2 |
CD74HC4316ME4 | Texas Instruments | Check for Price | 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-SOIC -55 to 125 | M74HC4316M1R vs CD74HC4316ME4 |
MC74HC4316D | onsemi | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOIC-16 | M74HC4316M1R vs MC74HC4316D |
M74HC4316M1R Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for M74HC4316M1R is 2V to 6V, with a typical voltage of 5V.
-
The output enable (OE) pin is active-low, meaning it should be connected to GND to enable the outputs. When OE is high, the outputs are in a high-impedance state.
-
The maximum clock frequency supported by M74HC4316M1R is 25 MHz, but it can vary depending on the operating voltage and load conditions.
-
To ensure data integrity, use a clock signal with a rise and fall time of less than 10 ns, and ensure that the input data is stable before the clock edge. Additionally, use a suitable PCB layout and decoupling capacitors to minimize noise and signal reflections.
-
Yes, M74HC4316M1R can be used in a 3.3V system, but the output voltage will be limited to 3.3V. Ensure that the input signals are compatible with the 3.3V logic level, and consider using a voltage regulator or level shifter if necessary.