Part Details for M74HC42RM13TR by STMicroelectronics
Overview of M74HC42RM13TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M74HC42RM13TR
M74HC42RM13TR CAD Models
M74HC42RM13TR Part Data Attributes
|
M74HC42RM13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC42RM13TR
STMicroelectronics
HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, ROHS COMPLIANT, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 195 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for M74HC42RM13TR
This table gives cross-reference parts and alternative options found for M74HC42RM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC42RM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC42AFN-TP2ELP | IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | M74HC42RM13TR vs TC74HC42AFN-TP2ELP |
SN74HC42DTE4 | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | M74HC42RM13TR vs SN74HC42DTE4 |
SN74HC42DR-00 | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | M74HC42RM13TR vs SN74HC42DR-00 |
TC74HC42AFN-TP1ELP | IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | M74HC42RM13TR vs TC74HC42AFN-TP1ELP |
HD74HC42RPEL | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | M74HC42RM13TR vs HD74HC42RPEL |
74HC42D,652 | 74HC(T)42 - BCD to decimal decoder (1-of-10) SOP 16-Pin | NXP Semiconductors | M74HC42RM13TR vs 74HC42D,652 |
74HC42D,653 | 74HC(T)42 - BCD to decimal decoder (1-of-10) SOP 16-Pin | NXP Semiconductors | M74HC42RM13TR vs 74HC42D,653 |
TC74HC42AFN-TP1 | IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | M74HC42RM13TR vs TC74HC42AFN-TP1 |
SN74HC42DT | 4-Line To 10-Line Decoders (1 of 10) 16-SOIC -40 to 85 | Texas Instruments | M74HC42RM13TR vs SN74HC42DT |
TC74HC42AFN-TP2 | IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | M74HC42RM13TR vs TC74HC42AFN-TP2 |