Logic
M74HC283B1R
STMicroelectronics
Description: HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16

Overview of M74HC283B1R by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for M74HC283B1R by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M74HC283B1R by STMicroelectronics

M74HC283B1R
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING
Family
HC/UH
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Load Capacitance (CL)
50 pF
Logic IC Type
ADDER/SUBTRACTOR
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
315 ns
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. M74HC283B1R
    STMicroelectronics
    HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16
    VS

Alternate Parts for M74HC283B1R

This table gives cross-reference parts and alternative options found for M74HC283B1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC283B1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HC283F/3 HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 Intersil Corporation M74HC283B1R vs CD54HC283F/3
SN74HC283NP1 Adder/Subtractor, Rochester Electronics LLC M74HC283B1R vs SN74HC283NP1
SN74HC283N-10 HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 Texas Instruments M74HC283B1R vs SN74HC283N-10
CD74HC283E96 HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 Intersil Corporation M74HC283B1R vs CD74HC283E96
MM54HC283J HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, J16A, 16 PIN Texas Instruments M74HC283B1R vs MM54HC283J
MM74HC283N Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16, N16E, 16 PIN Rochester Electronics LLC M74HC283B1R vs MM74HC283N
MC54HC283J Adder/Subtractor, Rochester Electronics LLC M74HC283B1R vs MC54HC283J
SN74HC283NP1 IC,BINARY ADDER,HC-CMOS,DIP,16PIN,PLASTIC Texas Instruments M74HC283B1R vs SN74HC283NP1
SNJ54HC283J IC,BINARY ADDER,HC-CMOS,DIP,16PIN,CERAMIC Texas Instruments M74HC283B1R vs SNJ54HC283J
CD74HC283E HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 Intersil Corporation M74HC283B1R vs CD74HC283E
Part Number Description Manufacturer Compare
MM54HC283W IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16, CERAMIC, FP-16, Arithmetic Circuit Texas Instruments M74HC283B1R vs MM54HC283W
GD74HC283J Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, Goldstar Electron Co Ltd M74HC283B1R vs GD74HC283J
935189300118 IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SSOP-16, Arithmetic Circuit NXP Semiconductors M74HC283B1R vs 935189300118
SN74HC283NP3 Adder/Subtractor, Rochester Electronics LLC M74HC283B1R vs SN74HC283NP3
SN74HC283D 4-Bit Binary Full Adders With Fast Carry 16-SOIC -40 to 85 Texas Instruments M74HC283B1R vs SN74HC283D
74HC283DB,118 74HC283 - 4-bit binary full adder with fast carry SSOP1 16-Pin NXP Semiconductors M74HC283B1R vs 74HC283DB,118
SN74HC283JP4 Adder/Subtractor, Rochester Electronics LLC M74HC283B1R vs SN74HC283JP4
SN74HC283NP1 Adder/Subtractor, Rochester Electronics LLC M74HC283B1R vs SN74HC283NP1
CD74HC283M96 High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 Texas Instruments M74HC283B1R vs CD74HC283M96
935189020118 IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, TSSOP-16, Arithmetic Circuit NXP Semiconductors M74HC283B1R vs 935189020118

Related Parts for M74HC283B1R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HC283B1R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HC283B1R by STMicroelectronics

Select Manufacturer
Which Manufacturer of M74HC283B1R would you like to use for your alert(s)?
  • Please alert me when M74HC283B1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M74HC283B1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HC283B1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M74HC283B1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HC283B1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HC283B1R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: