Part Details for M690SDM-R01 by Integrated Device Technology Inc
Results Overview of M690SDM-R01 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M690SDM-R01 Information
M690SDM-R01 by Integrated Device Technology Inc is a Voltage Controlled Sine SAW/STW Oscillator.
Voltage Controlled Sine SAW/STW Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M690SDM-R01 | Renesas Electronics Corporation | Sige Single Frequency VCSO | |
M690SDM-R02 | Renesas Electronics Corporation | Sige Single Frequency VCSO | |
M690SDM-R03 | Renesas Electronics Corporation | Sige Single Frequency VCSO |
Part Details for M690SDM-R01
M690SDM-R01 CAD Models
M690SDM-R01 Part Data Attributes
|
M690SDM-R01
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M690SDM-R01
Integrated Device Technology Inc
BOARD-6, Tube
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BOARD | |
Package Description | PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | ZA6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 1747.623 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Frequency-Nom | 1747.623 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | 10 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6/14,.54 | |
Phase Noise | -95 dBc/Hz | |
Physical Dimension | 20.0mm x 13.0mm x 6.35mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 165 mA | |
Supply Voltage-Max | 5.125 V | |
Supply Voltage-Min | 4.875 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |