Part Details for M68AW031AM70NS6U by STMicroelectronics
Overview of M68AW031AM70NS6U by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M68AW031AM70NS6U
M68AW031AM70NS6U CAD Models
M68AW031AM70NS6U Part Data Attributes
|
M68AW031AM70NS6U
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M68AW031AM70NS6U
STMicroelectronics
32KX8 STANDARD SRAM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 8 X 13.40 MM, PLASTIC, REVERSE, TSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.25 mm | |
Standby Current-Max | 0.000006 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for M68AW031AM70NS6U
This table gives cross-reference parts and alternative options found for M68AW031AM70NS6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68AW031AM70NS6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M68AW031AM70NS1T | 32KX8 STANDARD SRAM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP-28 | STMicroelectronics | M68AW031AM70NS6U vs M68AW031AM70NS1T |
M68AW031AM70NS1F | 32KX8 STANDARD SRAM, 70ns, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, REVERSE, TSOP-28 | STMicroelectronics | M68AW031AM70NS6U vs M68AW031AM70NS1F |
M68AW031AM70NS1U | 32KX8 STANDARD SRAM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP-28 | STMicroelectronics | M68AW031AM70NS6U vs M68AW031AM70NS1U |