Memory
M68AW031AM70NS1F
STMicroelectronics
Description: 32KX8 STANDARD SRAM, 70ns, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, REVERSE, TSOP-28

Overview of M68AW031AM70NS1F by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for M68AW031AM70NS1F by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M68AW031AM70NS1F by STMicroelectronics

M68AW031AM70NS1F
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
8 X 13.40 MM, LEAD FREE, PLASTIC, REVERSE, TSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reverse Pinout
YES
Seated Height-Max
1.25 mm
Standby Current-Max
0.000006 A
Standby Voltage-Min
1.5 V
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Want to compare parts?
  1. M68AW031AM70NS1F
    STMicroelectronics
    32KX8 STANDARD SRAM, 70ns, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, REVERSE, TSOP-28
    VS

Alternate Parts for M68AW031AM70NS1F

This table gives cross-reference parts and alternative options found for M68AW031AM70NS1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68AW031AM70NS1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M68AW031AM70NS6U 32KX8 STANDARD SRAM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP-28 STMicroelectronics M68AW031AM70NS1F vs M68AW031AM70NS6U
M68AW031AM70NS1T 32KX8 STANDARD SRAM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP-28 STMicroelectronics M68AW031AM70NS1F vs M68AW031AM70NS1T
M68AW031AM70NS1U 32KX8 STANDARD SRAM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP-28 STMicroelectronics M68AW031AM70NS1F vs M68AW031AM70NS1U
Part Number Description Manufacturer Compare
M68AW031AM70NS6U 32KX8 STANDARD SRAM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP-28 STMicroelectronics M68AW031AM70NS1F vs M68AW031AM70NS6U
M68AW031AM70NS1U 32KX8 STANDARD SRAM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP-28 STMicroelectronics M68AW031AM70NS1F vs M68AW031AM70NS1U
M68AW031AM70NS6T 32KX8 STANDARD SRAM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP-28 STMicroelectronics M68AW031AM70NS1F vs M68AW031AM70NS6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M68AW031AM70NS1F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M68AW031AM70NS1F by STMicroelectronics

Select Manufacturer
Which Manufacturer of M68AW031AM70NS1F would you like to use for your alert(s)?
  • Please alert me when M68AW031AM70NS1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M68AW031AM70NS1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M68AW031AM70NS1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M68AW031AM70NS1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M68AW031AM70NS1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M68AW031AM70NS1F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: