Part Details for M66004FP by Mitsubishi Electric
Overview of M66004FP by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for M66004FP
M66004FP CAD Models
M66004FP Part Data Attributes:
|
M66004FP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M66004FP
Mitsubishi Electric
Fluorescent Display Controller, 36 X 16 Dots, MOS, PDSO64, PLASTIC, SOP-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Clock Frequency-Max | 2 MHz | |
Display Configuration | 36 X 16 DOTS | |
External Data Bus Width | 1 | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e0 | |
Length | 25.87 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 11.4 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, FLUORESCENT |
Alternate Parts for M66004FP
This table gives cross-reference parts and alternative options found for M66004FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M66004FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M66004FP | 36X16 DOTS FLUORESCENT DSPL CTRL, PDSO64, PLASTIC, SOP-64 | Renesas Electronics Corporation | M66004FP vs M66004FP |