Part Details for M66004FP by Renesas Electronics Corporation
Overview of M66004FP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M66004FP
M66004FP CAD Models
M66004FP Part Data Attributes:
|
M66004FP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M66004FP
Renesas Electronics Corporation
36X16 DOTS FLUORESCENT DSPL CTRL, PDSO64, PLASTIC, SOP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Clock Frequency-Max | 2 MHz | |
Display Configuration | 36 X 16 DOTS | |
External Data Bus Width | 1 | |
JESD-30 Code | R-PDSO-G64 | |
Length | 25.87 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 11.4 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, FLUORESCENT |