Part Details for M64285K by Mitsubishi Electric
Overview of M64285K by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for M64285K
M64285K CAD Models
M64285K Part Data Attributes:
|
M64285K
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M64285K
Mitsubishi Electric
CMOS Sensor, 0.50-4.50V, Rectangular, Surface Mount, SOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ELCTRONIC SHUTTER | |
Array Type | FRAME TRANSFER | |
Body Breadth | 11.3 mm | |
Body Height | 4.21 mm | |
Body Length or Diameter | 13.8 mm | |
Housing | PLASTIC | |
Master Clock | 2 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Optical Format | 1/6 inch | |
Output Range | 0.5-4.5V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 56X56 µm | |
Sensitivity (V/lx.s) | 20 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for M64285K
This table gives cross-reference parts and alternative options found for M64285K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M64285K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M64285K | IMAGE SENSOR-CMOS, 0.50-4.50V, RECTANGULAR, SURFACE MOUNT, SOP-20 | Renesas Electronics Corporation | M64285K vs M64285K |