Part Details for M64285K by Renesas Electronics Corporation
Overview of M64285K by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for M64285K
M64285K CAD Models
M64285K Part Data Attributes
|
M64285K
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M64285K
Renesas Electronics Corporation
IMAGE SENSOR-CMOS, 0.50-4.50V, RECTANGULAR, SURFACE MOUNT, SOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ELCTRONIC SHUTTER | |
Array Type | FRAME TRANSFER | |
Body Breadth | 11.3 mm | |
Body Height | 4.21 mm | |
Body Length or Diameter | 13.8 mm | |
Housing | PLASTIC | |
Master Clock | 2 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Optical Format | 1/6 inch | |
Output Range | 0.5-4.5V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 56X56 µm | |
Sensitivity (V/lx.s) | 20 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |