Part Details for M5M5V32R16J-12 by Mitsubishi Electric
Overview of M5M5V32R16J-12 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M5V32R16J-12
M5M5V32R16J-12 CAD Models
M5M5V32R16J-12 Part Data Attributes:
|
M5M5V32R16J-12
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M5V32R16J-12
Mitsubishi Electric
Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, 1.27 MM PITCH, SOJ-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J44 | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Organization | 32KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for M5M5V32R16J-12
This table gives cross-reference parts and alternative options found for M5M5V32R16J-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5V32R16J-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41516LA20SOITR | Standard SRAM, 64KX8, 20ns, CMOS, PDSO44 | Paradigm Technology Inc | M5M5V32R16J-12 vs PDM41516LA20SOITR |
AS7C3513B-15JC | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Alliance Semiconductor Corporation | M5M5V32R16J-12 vs AS7C3513B-15JC |
CY7C1020V-12ZC | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | M5M5V32R16J-12 vs CY7C1020V-12ZC |
CY7C1020-12V | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | M5M5V32R16J-12 vs CY7C1020-12V |
AS7C513A-12TC | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 18.40 X 10.20 MM, TSOP2-44 | Alliance Semiconductor Corporation | M5M5V32R16J-12 vs AS7C513A-12TC |
CY7C1020-20VC | Standard SRAM, 32KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | M5M5V32R16J-12 vs CY7C1020-20VC |
PDM31516SA12SO | Standard SRAM, 64KX8, 12ns, CMOS, PDSO44 | Paradigm Technology Inc | M5M5V32R16J-12 vs PDM31516SA12SO |
AS7C513B-20JI | Standard SRAM, 32KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Alliance Semiconductor Corporation | M5M5V32R16J-12 vs AS7C513B-20JI |
CY7C1020CV33-10ZXC | Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | M5M5V32R16J-12 vs CY7C1020CV33-10ZXC |
PDM31516SA10T | Standard SRAM, 64KX8, 10ns, CMOS, PDSO44 | Paradigm Technology Inc | M5M5V32R16J-12 vs PDM31516SA10T |