M5M5V32R16J-12
vs
CY7C1020CV33-10ZXC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
SOJ
|
TSOP2
|
Package Description |
SOJ,
|
LEAD FREE, TSOP2-44
|
Pin Count |
44
|
44
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.B.2.B
|
3A991.B.2.B
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
12 ns
|
10 ns
|
JESD-30 Code |
R-PDSO-J44
|
R-PDSO-G44
|
Memory Density |
524288 bit
|
524288 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Number of Words |
32768 words
|
32768 words
|
Number of Words Code |
32000
|
32000
|
Organization |
32KX16
|
32KX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOJ
|
TSOP2
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.63 V
|
Supply Voltage-Min (Vsup) |
3.13 V
|
2.97 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
I/O Type |
|
COMMON
|
JESD-609 Code |
|
e4
|
Length |
|
18.415 mm
|
Moisture Sensitivity Level |
|
3
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
TSOP44,.46,32
|
Parallel/Serial |
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.194 mm
|
Standby Current-Max |
|
0.005 A
|
Standby Voltage-Min |
|
3 V
|
Supply Current-Max |
|
0.09 mA
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Pitch |
|
0.8 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
Width |
|
10.16 mm
|
|
|
|
Compare M5M5V32R16J-12 with alternatives
Compare CY7C1020CV33-10ZXC with alternatives