Memory
M5M5408P-55LL
Mitsubishi Electric
Description: Standard SRAM, 512KX8, 55ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of M5M5408P-55LL by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Entertainment and Gaming

CAD Models for M5M5408P-55LL by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M5408P-55LL by Mitsubishi Electric

M5M5408P-55LL
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
DIP
Package Description
DIP, DIP32,.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.00001 A
Standby Voltage-Min
2 V
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. M5M5408P-55LL
    Mitsubishi Electric
    Standard SRAM, 512KX8, 55ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for M5M5408P-55LL

This table gives cross-reference parts and alternative options found for M5M5408P-55LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5408P-55LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6T4008C1B-GP550 Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor M5M5408P-55LL vs K6T4008C1B-GP550
P4C1049-55FS36C Standard SRAM, Pyramid Semiconductor Corporation M5M5408P-55LL vs P4C1049-55FS36C
HY628400LRC-55 Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 SK Hynix Inc M5M5408P-55LL vs HY628400LRC-55
FTS512K8L-55JM Standard SRAM, 512KX8, 55ns, CMOS, 0.400 INCH, SOJ-36 Force Technologies Ltd M5M5408P-55LL vs FTS512K8L-55JM
WPS512K8LT-55GI Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, White Microelectronics M5M5408P-55LL vs WPS512K8LT-55GI
HY628400T2-55 Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 SK Hynix Inc M5M5408P-55LL vs HY628400T2-55
KM684000CLGI-500 Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor M5M5408P-55LL vs KM684000CLGI-500
K6T4008C1B-GB550 Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor M5M5408P-55LL vs K6T4008C1B-GB550
M5M5408ATP-55LLT Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32 Mitsubishi Electric M5M5408P-55LL vs M5M5408ATP-55LLT
EDI88512LPA55F32I Standard SRAM, 512KX8, 55ns, CMOS, CDFP32, CERAMIC, DFP-32 Mercury Systems Inc M5M5408P-55LL vs EDI88512LPA55F32I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M5408P-55LL by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M5408P-55LL by Mitsubishi Electric

  • Please alert me when M5M5408P-55LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M5M5408P-55LL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M5408P-55LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M5M5408P-55LL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M5408P-55LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M5408P-55LL by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: