Part Details for KM684000CLGI-500 by Samsung Semiconductor
Overview of KM684000CLGI-500 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for KM684000CLGI-500
KM684000CLGI-500 CAD Models
KM684000CLGI-500 Part Data Attributes
|
KM684000CLGI-500
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM684000CLGI-500
Samsung Semiconductor
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.525 INCH, SOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.47 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.43 mm |
Alternate Parts for KM684000CLGI-500
This table gives cross-reference parts and alternative options found for KM684000CLGI-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM684000CLGI-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6T4008C1B-GP550 | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | KM684000CLGI-500 vs K6T4008C1B-GP550 |
P4C1049-55FS36C | Standard SRAM, | Pyramid Semiconductor Corporation | KM684000CLGI-500 vs P4C1049-55FS36C |
HY628400LRC-55 | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | SK Hynix Inc | KM684000CLGI-500 vs HY628400LRC-55 |
FTS512K8L-55JM | Standard SRAM, 512KX8, 55ns, CMOS, 0.400 INCH, SOJ-36 | Force Technologies Ltd | KM684000CLGI-500 vs FTS512K8L-55JM |
WPS512K8LT-55GI | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, | White Microelectronics | KM684000CLGI-500 vs WPS512K8LT-55GI |
HY628400T2-55 | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | SK Hynix Inc | KM684000CLGI-500 vs HY628400T2-55 |
K6T4008C1B-GB550 | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | KM684000CLGI-500 vs K6T4008C1B-GB550 |
M5M5408ATP-55LLT | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32 | Mitsubishi Electric | KM684000CLGI-500 vs M5M5408ATP-55LLT |
EDI88512LPA55F32I | Standard SRAM, 512KX8, 55ns, CMOS, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | KM684000CLGI-500 vs EDI88512LPA55F32I |
WPS512K8LB-55GI | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, | White Microelectronics | KM684000CLGI-500 vs WPS512K8LB-55GI |