Memory
M5M5256DVP-85VXL
Mitsubishi Electric
Description: Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28

Overview of M5M5256DVP-85VXL by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Renewable Energy Robotics and Drones

Price & Stock for M5M5256DVP-85VXL by Mitsubishi Electric

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1000
RFQ

CAD Models for M5M5256DVP-85VXL by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M5256DVP-85VXL by Mitsubishi Electric

M5M5256DVP-85VXL
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
TSOP
Package Description
TSOP1, TSSOP28,.53,22
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
85 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.000002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. M5M5256DVP-85VXL
    Mitsubishi Electric
    Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28
    VS

Alternate Parts for M5M5256DVP-85VXL

This table gives cross-reference parts and alternative options found for M5M5256DVP-85VXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5256DVP-85VXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM62V256DLTG-10L Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Samsung Semiconductor M5M5256DVP-85VXL vs KM62V256DLTG-10L
IS62LV256-100TI Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, TSOP1-28 Integrated Silicon Solution Inc M5M5256DVP-85VXL vs IS62LV256-100TI
M5M5256DVP-85VLL Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Mitsubishi Electric M5M5256DVP-85VXL vs M5M5256DVP-85VLL
IS62LV256-100T Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, TSOP1-28 Integrated Silicon Solution Inc M5M5256DVP-85VXL vs IS62LV256-100T
HY62KT08081E-DT10C Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 SK Hynix Inc M5M5256DVP-85VXL vs HY62KT08081E-DT10C
HY62U256BLT1-10 Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 SK Hynix Inc M5M5256DVP-85VXL vs HY62U256BLT1-10
W24258Q-70LE Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Winbond Electronics Corp M5M5256DVP-85VXL vs W24258Q-70LE
UPD43256BGW-A10-9JL Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 NEC Electronics Group M5M5256DVP-85VXL vs UPD43256BGW-A10-9JL
UPD43256BGW-A85-9JL-A 32KX8 STANDARD SRAM, 85ns, PDSO28, 8 X 13.40 MM, 0.55 MM PITCH, LEAD FREE, PLASTIC, TSOP1-28 Renesas Electronics Corporation M5M5256DVP-85VXL vs UPD43256BGW-A85-9JL-A
UPD43256BGW-A12-9JL Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 NEC Electronics Group M5M5256DVP-85VXL vs UPD43256BGW-A12-9JL
Part Number Description Manufacturer Compare
KM62V256CLTGE-10L Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Samsung Semiconductor M5M5256DVP-85VXL vs KM62V256CLTGE-10L
HY62KT08081E-DT10E Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 SK Hynix Inc M5M5256DVP-85VXL vs HY62KT08081E-DT10E
HY62KT08081E-DT10I Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 SK Hynix Inc M5M5256DVP-85VXL vs HY62KT08081E-DT10I
HY62U256BLT1-10 Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 SK Hynix Inc M5M5256DVP-85VXL vs HY62U256BLT1-10
W24258Q-70LE Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Winbond Electronics Corp M5M5256DVP-85VXL vs W24258Q-70LE
KM62V256DLTG-10L Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Samsung Semiconductor M5M5256DVP-85VXL vs KM62V256DLTG-10L
UPD43256BGW-A85-9JL-A 32KX8 STANDARD SRAM, 85ns, PDSO28, 8 X 13.40 MM, 0.55 MM PITCH, LEAD FREE, PLASTIC, TSOP1-28 Renesas Electronics Corporation M5M5256DVP-85VXL vs UPD43256BGW-A85-9JL-A
M5M5256DVP-85VLL Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Mitsubishi Electric M5M5256DVP-85VXL vs M5M5256DVP-85VLL
KM62V256DLTGI-10L Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Samsung Semiconductor M5M5256DVP-85VXL vs KM62V256DLTGI-10L
HY62V256BLT1-10 Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 SK Hynix Inc M5M5256DVP-85VXL vs HY62V256BLT1-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M5256DVP-85VXL by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M5256DVP-85VXL by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M5M5256DVP-85VXL would you like to use for your alert(s)?
  • Please alert me when M5M5256DVP-85VXL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M5256DVP-85VXL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M5256DVP-85VXL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M5256DVP-85VXL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M5256DVP-85VXL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M5256DVP-85VXL by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: