Part Details for M5M51008DFP-55HI by Mitsubishi Electric
Overview of M5M51008DFP-55HI by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M5M51008DFP-55HI
M5M51008DFP-55HI CAD Models
M5M51008DFP-55HI Part Data Attributes:
|
M5M51008DFP-55HI
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M51008DFP-55HI
Mitsubishi Electric
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.525 INCH, SOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, SOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.75 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.4 mm |
Alternate Parts for M5M51008DFP-55HI
This table gives cross-reference parts and alternative options found for M5M51008DFP-55HI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M51008DFP-55HI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC518128AFWL-80 | IC 128K X 8 PSEUDO STATIC RAM, 80 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Static RAM | Toshiba America Electronic Components | M5M51008DFP-55HI vs TC518128AFWL-80 |
EDI88130CS45CC | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | M5M51008DFP-55HI vs EDI88130CS45CC |
EDI88128CS25TI | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | M5M51008DFP-55HI vs EDI88128CS25TI |
8959836BXC | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | M5M51008DFP-55HI vs 8959836BXC |
UL62H1708AS1A55G1 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.330 INCH, SOP-32 | ZMDI | M5M51008DFP-55HI vs UL62H1708AS1A55G1 |
MSM8128KXMB-45 | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, | Mosaic Semiconductor Inc | M5M51008DFP-55HI vs MSM8128KXMB-45 |
930104703 | Standard SRAM, 128KX8, 30ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, SIDE BRAZED, DIP-32 | Atmel Corporation | M5M51008DFP-55HI vs 930104703 |
MT5C1009SOJ-70/883C | 128KX8 STANDARD SRAM, 70ns, CDSO32, CERAMIC, SOJ-32 | Micross Components | M5M51008DFP-55HI vs MT5C1009SOJ-70/883C |
UPD442000AGU-BC10X-9KH-A | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-32 | NEC Electronics Group | M5M51008DFP-55HI vs UPD442000AGU-BC10X-9KH-A |
PDM31034SA12TSOTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | M5M51008DFP-55HI vs PDM31034SA12TSOTR |