Part Details for M5M29FB800FP-10 by Mitsubishi Electric
Overview of M5M29FB800FP-10 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M29FB800FP-10
M5M29FB800FP-10 CAD Models
M5M29FB800FP-10 Part Data Attributes:
|
M5M29FB800FP-10
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M29FB800FP-10
Mitsubishi Electric
Flash, 1MX8, 100ns, PDSO44, 0.600 INCH, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | CONFIGURABLE AS 512K X 16 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 128/256 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3.15 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 13 mm |
Alternate Parts for M5M29FB800FP-10
This table gives cross-reference parts and alternative options found for M5M29FB800FP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M29FB800FP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F800ASB-70CDBJQ | 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | M5M29FB800FP-10 vs TMS28F800ASB-70CDBJQ |
TMS28F800ASB-70CDBJL | 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | M5M29FB800FP-10 vs TMS28F800ASB-70CDBJL |
TMS28F800LB10CDBJQ | 1MX8 FLASH 3V PROM, 100ns, PDSO44 | Texas Instruments | M5M29FB800FP-10 vs TMS28F800LB10CDBJQ |
TMS28F800SB70BDBJE | 1MX8 FLASH 3V PROM, 100ns, PDSO44 | Texas Instruments | M5M29FB800FP-10 vs TMS28F800SB70BDBJE |
HN29WB800FP-10 | 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 | Renesas Electronics Corporation | M5M29FB800FP-10 vs HN29WB800FP-10 |
AM29DL800B-100RSI | Flash, 1MX8, 100ns, PDSO44, SOP-44 | Spansion | M5M29FB800FP-10 vs AM29DL800B-100RSI |
TMS28F800LB10BDBJL | 1MX8 FLASH 3V PROM, 100ns, PDSO44 | Texas Instruments | M5M29FB800FP-10 vs TMS28F800LB10BDBJL |
TMS28F800ASB-70CDBJE | 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | M5M29FB800FP-10 vs TMS28F800ASB-70CDBJE |
TMS28F800ASB-70BDBJE | 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | M5M29FB800FP-10 vs TMS28F800ASB-70BDBJE |
TMS28F800LB10BDBJE | 1MX8 FLASH 3V PROM, 100ns, PDSO44 | Texas Instruments | M5M29FB800FP-10 vs TMS28F800LB10BDBJE |