Part Details for HN29WB800FP-10 by Renesas Electronics Corporation
Overview of HN29WB800FP-10 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HN29WB800FP-10
HN29WB800FP-10 CAD Models
HN29WB800FP-10 Part Data Attributes:
|
HN29WB800FP-10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HN29WB800FP-10
Renesas Electronics Corporation
1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12.6 mm |
Alternate Parts for HN29WB800FP-10
This table gives cross-reference parts and alternative options found for HN29WB800FP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN29WB800FP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F800LB10BDBJQ | 1MX8 FLASH 3V PROM, 100ns, PDSO44 | Texas Instruments | HN29WB800FP-10 vs TMS28F800LB10BDBJQ |
TMS28F800LB10CDBJE | 1MX8 FLASH 3V PROM, 100ns, PDSO44 | Texas Instruments | HN29WB800FP-10 vs TMS28F800LB10CDBJE |
TMS28F800ASB-70BDBJL | 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | HN29WB800FP-10 vs TMS28F800ASB-70BDBJL |
TMS28F800ASB-70CDBJL | 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | HN29WB800FP-10 vs TMS28F800ASB-70CDBJL |
TMS28F800SB70BDBJL | 1MX8 FLASH 3V PROM, 100ns, PDSO44 | Texas Instruments | HN29WB800FP-10 vs TMS28F800SB70BDBJL |
TMS28F800SB70CDBJQ | 1MX8 FLASH 3V PROM, 100ns, PDSO44 | Texas Instruments | HN29WB800FP-10 vs TMS28F800SB70CDBJQ |
TMS28F800SB70BDBJQ | 1MX8 FLASH 3V PROM, 100ns, PDSO44 | Texas Instruments | HN29WB800FP-10 vs TMS28F800SB70BDBJQ |
AM29DL800B-100RSI | Flash, 1MX8, 100ns, PDSO44, SOP-44 | Spansion | HN29WB800FP-10 vs AM29DL800B-100RSI |
TMS28F800LB10BDBJE | 1MX8 FLASH 3V PROM, 100ns, PDSO44 | Texas Instruments | HN29WB800FP-10 vs TMS28F800LB10BDBJE |
TMS28F800LB10BDBJL | 1MX8 FLASH 3V PROM, 100ns, PDSO44 | Texas Instruments | HN29WB800FP-10 vs TMS28F800LB10BDBJL |