There are no models available for this part yet.
Overview of M5817 by WEITRON INTERNATIONAL CO., LTD.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for M5817 by WEITRON INTERNATIONAL CO., LTD.
Part Data Attributes for M5817 by WEITRON INTERNATIONAL CO., LTD.
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
WEITRON TECHNOLOGY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.5 V
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for M5817
This table gives cross-reference parts and alternative options found for M5817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH1-20PBFREE | Rectifier Diode, | Central Semiconductor Corp | M5817 vs CMSH1-20PBFREE |
MBRXF120 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | M5817 vs MBRXF120 |
SK12E | Rectifier Diode, | Surge Components Inc | M5817 vs SK12E |
SK12B | Rectifier Diode, | MERITEK Electronics Corporation | M5817 vs SK12B |
CMSH1-20MLTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | M5817 vs CMSH1-20MLTIN/LEAD |
FM120-MH | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | M5817 vs FM120-MH |
B120AF-13 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMAF, 2 PIN | Diodes Incorporated | M5817 vs B120AF-13 |
SDB12 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM) | Taiwan Semiconductor | M5817 vs SDB12 |
LS12 | Rectifier Diode, | Surge Components Inc | M5817 vs LS12 |
FM120-M | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | M5817 vs FM120-M |