Part Details for SDB12 by Taiwan Semiconductor
Overview of SDB12 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for SDB12
SDB12 CAD Models
SDB12 Part Data Attributes
|
SDB12
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDB12
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | PURE TIN |
Alternate Parts for SDB12
This table gives cross-reference parts and alternative options found for SDB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDBMS120-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SDB12 vs CDBMS120-HF |
B120AF-13 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMAF, 2 PIN | Diodes Incorporated | SDB12 vs B120AF-13 |
MBRXF120 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SDB12 vs MBRXF120 |
FSS12WHE3TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Fagor Electrónica | SDB12 vs FSS12WHE3TRTB |
FM120-N | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SDB12 vs FM120-N |
FM120-M | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SDB12 vs FM120-M |
CMMSH1-20TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SDB12 vs CMMSH1-20TIN/LEAD |
SB12AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SDB12 vs SB12AFC_R1_00001 |
SK12E | Rectifier Diode, | Surge Components Inc | SDB12 vs SK12E |
CMSH1-20MPBFREE | Rectifier Diode, | Central Semiconductor Corp | SDB12 vs CMSH1-20MPBFREE |