Part Details for M57962L by Powerex Power Semiconductors
Overview of M57962L by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for M57962L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1974
|
Newark | Igbt Gate Driver, 5A, Sip-14, No. Of Channels:-, Driver Configuration:Low Side, Power Switch Type:Igbt, No. Of Pins:14Pins, Ic Case/Package:Sip, Input Type:-, Source Current:-, Sink Current:-, Supply Voltage Min:14V, Msl:- Rohs Compliant: Yes |Powerex M57962L Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for M57962L
M57962L CAD Models
M57962L Part Data Attributes:
|
M57962L
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
M57962L
Powerex Power Semiconductors
Buffer/Inverter Based Peripheral Driver, PSIP12,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-07-30 | |
Built-in Protections | OVER CURRENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSIP-T12 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Min | 14 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Turn-off Time | 1.5 µs | |
Turn-on Time | 1.5 µs |