M57161L-01
Description: Buffer/Inverter Based Peripheral Driver, 7A, Hybrid, PSIP29

Overview of M57161L-01 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for M57161L-01 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M57161L-01 by Mitsubishi Electric

M57161L-01
Mitsubishi Electric
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Package Description
SIP, SIP15,.17
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
OVER CURRENT
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSIP-T29
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
29
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Output Peak Current Limit-Nom
7 A
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Equivalence Code
SIP15,.17
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
30 mm
Supply Voltage-Max
15.7 V
Supply Voltage-Min
14.3 V
Supply Voltage-Nom
15 V
Supply Voltage1-Max
17.8 V
Supply Voltage1-Min
17 V
Supply Voltage1-Nom
17.4 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Turn-off Time
2 µs
Turn-on Time
1 µs
Want to compare parts?
  1. M57161L-01
    Mitsubishi Electric
    Buffer/Inverter Based Peripheral Driver, 7A, Hybrid, PSIP29
    VS

Related Parts for M57161L-01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M57161L-01 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M57161L-01 by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M57161L-01 would you like to use for your alert(s)?
  • Please alert me when M57161L-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M57161L-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M57161L-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M57161L-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M57161L-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M57161L-01 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: