There are no models available for this part yet.
Overview of M55342M01B15G0P by Mini-Systems Inc (MSI)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342M01B15G0P by Mini-Systems Inc (MSI)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Electronic Component | 2 |
|
Buy Now |
CAD Models for M55342M01B15G0P by Mini-Systems Inc (MSI)
Part Data Attributes for M55342M01B15G0P by Mini-Systems Inc (MSI)
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-SYSTEMS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.33 mm
|
Package Length
|
1.397 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.635 mm
|
Packing Method
|
TRAY
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0502
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
40 V
|
Alternate Parts for M55342M01B15G0P
This table gives cross-reference parts and alternative options found for M55342M01B15G0P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M01B15G0P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M01W15G0M | Fixed Resistor, Metal Glaze/thick Film, 0.02W, 15ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0502, | Mini-Systems Inc (MSI) | M55342M01B15G0P vs M55342M01W15G0M |
M55342M01T15G0T | Fixed Resistor, Metal Glaze/thick Film, 0.02W, 15ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0502, | Mini-Systems Inc (MSI) | M55342M01B15G0P vs M55342M01T15G0T |
M55342M01B15G0R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 40V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0502, CHIP | Mini-Systems Inc (MSI) | M55342M01B15G0P vs M55342M01B15G0R |
M55342M01U15G0T | Fixed Resistor, Metal Glaze/thick Film, 0.02W, 15ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0602, | Mini-Systems Inc (MSI) | M55342M01B15G0P vs M55342M01U15G0T |
M55342M01B15G0S | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 40V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0502, CHIP | Mini-Systems Inc (MSI) | M55342M01B15G0P vs M55342M01B15G0S |
M55342M01C15G0C | Fixed Resistor, Metal Glaze/thick Film, 0.02W, 15ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0602, | Mini-Systems Inc (MSI) | M55342M01B15G0P vs M55342M01C15G0C |
M55342M01W15G0P | Fixed Resistor, Metal Glaze/thick Film, 0.02W, 15ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0502, | Mini-Systems Inc (MSI) | M55342M01B15G0P vs M55342M01W15G0P |
M55342M01B15G0T | Fixed Resistor, Metal Glaze/thick Film, 0.02W, 15ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0602, | Mini-Systems Inc (MSI) | M55342M01B15G0P vs M55342M01B15G0T |
M55342M01D15G0S | Fixed Resistor, Metal Glaze/thick Film, 0.02W, 15ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0502, | Mini-Systems Inc (MSI) | M55342M01B15G0P vs M55342M01D15G0S |
M55342M01D15G0C | Fixed Resistor, Metal Glaze/thick Film, 0.02W, 15ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0502, | Mini-Systems Inc (MSI) | M55342M01B15G0P vs M55342M01D15G0C |