M55342M01D15G0S
Mini-Systems Inc (MSI)
Description: Fixed Resistor, Metal Glaze/thick Film, 0.02W, 15ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0502,

Overview of M55342M01D15G0S by Mini-Systems Inc (MSI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense

CAD Models for M55342M01D15G0S by Mini-Systems Inc (MSI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M55342M01D15G0S by Mini-Systems Inc (MSI)

M55342M01D15G0S
Mini-Systems Inc (MSI)
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-SYSTEMS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
PRECISION
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.33 mm
Package Length
1.27 mm
Package Style
SMT
Package Width
0.635 mm
Packing Method
Tray
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Size Code
0502
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Shape
ONE SURFACE
Tolerance
2%
Working Voltage
40 V
Want to compare parts?
  1. M55342M01D15G0S
    Mini-Systems Inc (MSI)
    Fixed Resistor, Metal Glaze/thick Film, 0.02W, 15ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0502,
    VS

Alternate Parts for M55342M01D15G0S

This table gives cross-reference parts and alternative options found for M55342M01D15G0S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M01D15G0S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M55342M01W15G0M Fixed Resistor, Metal Glaze/thick Film, 0.02W, 15ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0502, Mini-Systems Inc (MSI) M55342M01D15G0S vs M55342M01W15G0M
M55342M01T15G0T Fixed Resistor, Metal Glaze/thick Film, 0.02W, 15ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0502, Mini-Systems Inc (MSI) M55342M01D15G0S vs M55342M01T15G0T
M55342M01B15G0R Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 40V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0502, CHIP Mini-Systems Inc (MSI) M55342M01D15G0S vs M55342M01B15G0R
M55342M01U15G0T Fixed Resistor, Metal Glaze/thick Film, 0.02W, 15ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0602, Mini-Systems Inc (MSI) M55342M01D15G0S vs M55342M01U15G0T
M55342M01B15G0S Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 40V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0502, CHIP Mini-Systems Inc (MSI) M55342M01D15G0S vs M55342M01B15G0S
M55342M01C15G0C Fixed Resistor, Metal Glaze/thick Film, 0.02W, 15ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0602, Mini-Systems Inc (MSI) M55342M01D15G0S vs M55342M01C15G0C
M55342M01W15G0P Fixed Resistor, Metal Glaze/thick Film, 0.02W, 15ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0502, Mini-Systems Inc (MSI) M55342M01D15G0S vs M55342M01W15G0P
M55342M01B15G0P Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 40V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0502, CHIP Mini-Systems Inc (MSI) M55342M01D15G0S vs M55342M01B15G0P
M55342M01B15G0T Fixed Resistor, Metal Glaze/thick Film, 0.02W, 15ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0602, Mini-Systems Inc (MSI) M55342M01D15G0S vs M55342M01B15G0T
M55342M01D15G0C Fixed Resistor, Metal Glaze/thick Film, 0.02W, 15ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0502, Mini-Systems Inc (MSI) M55342M01D15G0S vs M55342M01D15G0C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342M01D15G0S by Mini-Systems Inc (MSI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342M01D15G0S by Mini-Systems Inc (MSI)

Select Manufacturer
Which Manufacturer of M55342M01D15G0S would you like to use for your alert(s)?
  • Please alert me when M55342M01D15G0S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342M01D15G0S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342M01D15G0S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342M01D15G0S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342M01D15G0S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342M01D15G0S by Mini-Systems Inc (MSI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: