Part Details for M55342K12B158ERWSV by Vishay Intertechnologies
Overview of M55342K12B158ERWSV by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K12B158ERWSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48R9447
|
Newark | M55342K 100Ppm 0603 158K 1% R Ws |Vishay M55342K12B158ERWSV RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1700 / $12.5300 | Buy Now |
DISTI #
M55342K12B158ERWSV
|
Avnet Americas | M55342K 100PPM 0603 158K 1% R WS - Waffle Pack (Alt: M55342K12B158ERWSV) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.0809 / $9.6660 | Buy Now |
Part Details for M55342K12B158ERWSV
M55342K12B158ERWSV CAD Models
M55342K12B158ERWSV Part Data Attributes
|
M55342K12B158ERWSV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K12B158ERWSV
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K12B158ERWSV
This table gives cross-reference parts and alternative options found for M55342K12B158ERWSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12B158ERWSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K12B158EUWP | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B158ERWSV vs M55342K12B158EUWP |
M55342K12B158EUTPV | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B158ERWSV vs M55342K12B158EUTPV |
M55342K12B158EUT3 | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B158ERWSV vs M55342K12B158EUT3 |
M55342K12B158EST5V | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B158ERWSV vs M55342K12B158EST5V |
M55342K12B158ECW0 | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B158ERWSV vs M55342K12B158ECW0 |
M55342K12B158EMBSV | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 158000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342K12B158ERWSV vs M55342K12B158EMBSV |
M55342K12B158ESBS | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B158ERWSV vs M55342K12B158ESBS |
M55342K12B158EMTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342K12B158ERWSV vs M55342K12B158EMTP |
M55342K12B158EVWSV | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B158ERWSV vs M55342K12B158EVWSV |
M55342K12B158ERT0 | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B158ERWSV vs M55342K12B158ERT0 |