Part Details for M55342K12B158ECW0 by Vishay Intertechnologies
Overview of M55342K12B158ECW0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K12B158ECW0
M55342K12B158ECW0 CAD Models
M55342K12B158ECW0 Part Data Attributes
|
M55342K12B158ECW0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K12B158ECW0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K12B158ECW0
This table gives cross-reference parts and alternative options found for M55342K12B158ECW0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12B158ECW0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K12B158EUTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B158ECW0 vs M55342K12B158EUTS |
M55342K12B158EUWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B158ECW0 vs M55342K12B158EUWP |
M55342K12B158ESBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B158ECW0 vs M55342K12B158ESBS |
M55342K12B158ERWSV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B158ECW0 vs M55342K12B158ERWSV |
M55342K12B158EUWSV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B158ECW0 vs M55342K12B158EUWSV |
M55342K12B158ERWSV | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 158000 ohm, SURFACE MOUNT, 0603, CHIP | M55342K12B158ECW0 vs M55342K12B158ERWSV |
M55342K12B158EST5V | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B158ECW0 vs M55342K12B158EST5V |
M55342K12B158EMBSV | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 158000 ohm, SURFACE MOUNT, 0603, CHIP | M55342K12B158ECW0 vs M55342K12B158EMBSV |
M55342K12B158EUT3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B158ECW0 vs M55342K12B158EUT3 |
M55342K12B158EUTPV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B158ECW0 vs M55342K12B158EUTPV |