Part Details for M55342E12B56B2CWS by Vishay Intertechnologies
Overview of M55342E12B56B2CWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B56B2CWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E12B56B2CWS
|
Avnet Americas | Resistor Thin Film 0603 56.2kOhm ±0.1% 1/10W ±25ppm/°C Molded Waffle - Waffle Pack (Alt: M55342E12B56B2CWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6470 / $12.2794 | Buy Now |
Part Details for M55342E12B56B2CWS
M55342E12B56B2CWS CAD Models
M55342E12B56B2CWS Part Data Attributes
|
M55342E12B56B2CWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B56B2CWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 51 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B56B2CWS
This table gives cross-reference parts and alternative options found for M55342E12B56B2CWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B56B2CWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B56B2RT1 | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B56B2CWS vs M55342E12B56B2RT1 |
M55342E12B56B2SWS | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B56B2CWS vs M55342E12B56B2SWS |
M55342E12B56B2UWS | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B56B2CWS vs M55342E12B56B2UWS |
M55342E12B56B2VT5 | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B56B2CWS vs M55342E12B56B2VT5 |
M55342E12B56B2CWS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 56200 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B56B2CWS vs M55342E12B56B2CWS |
M55342E12B56B2RT5 | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B56B2CWS vs M55342E12B56B2RT5 |
M55342E12B56B2RTI | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B56B2CWS vs M55342E12B56B2RTI |
M55342E12B56B2STI | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B56B2CWS vs M55342E12B56B2STI |
M55342E12B56B2MTI | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B56B2CWS vs M55342E12B56B2MTI |
M55342E12B56B2ST5 | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B56B2CWS vs M55342E12B56B2ST5 |