Part Details for M55342E12B56B2STI by Vishay Intertechnologies
Overview of M55342E12B56B2STI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B56B2STI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E12B56B2STI
|
Avnet Americas | Resistor Thin Film 56.2kOhm 100mW 0.1% 25ppm/?C 2-Pin 0603 T/R - Custom Tape W/Leader (Alt: M55342E12B56B2STI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.2992 / $12.9870 | Buy Now |
Part Details for M55342E12B56B2STI
M55342E12B56B2STI CAD Models
M55342E12B56B2STI Part Data Attributes
|
M55342E12B56B2STI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B56B2STI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B56B2STI
This table gives cross-reference parts and alternative options found for M55342E12B56B2STI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B56B2STI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342E12B56B2RWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | M55342E12B56B2STI vs M55342E12B56B2RWI |
M55342E12B56B2SWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B56B2STI vs M55342E12B56B2SWS |
M55342E12B56B2RT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B56B2STI vs M55342E12B56B2RT5 |
M55342E12B56B2SW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B56B2STI vs M55342E12B56B2SW0 |
M55342E12B56B2UTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B56B2STI vs M55342E12B56B2UTF |
M55342E12B56B2MT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B56B2STI vs M55342E12B56B2MT5 |
M55342E12B56B2VT3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B56B2STI vs M55342E12B56B2VT3 |
M55342E12B56B2UWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B56B2STI vs M55342E12B56B2UWS |
M55342E12B56B2RWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B56B2STI vs M55342E12B56B2RWS |
M55342E12B56B2CWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | M55342E12B56B2STI vs M55342E12B56B2CWS |