Datasheets
M55302/166C75Y1 by:

Board Connector, 300 Contact(s), 4 Row(s), Female, Straight, Solder Terminal,

Part Details for M55302/166C75Y1 by Amphenol Corporation

Overview of M55302/166C75Y1 by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Robotics and Drones

Price & Stock for M55302/166C75Y1

Part # Distributor Description Stock Price Buy
DISTI # M55302/166C75Y1
Avnet Americas Conn Rectangular SKT 300 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: M55302/166C75Y1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 2 $835.3526
$835.3526 Buy Now

Part Details for M55302/166C75Y1

M55302/166C75Y1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M55302/166C75Y1 Part Data Attributes

M55302/166C75Y1 Amphenol Corporation
Buy Now Datasheet
Compare Parts:
M55302/166C75Y1 Amphenol Corporation Board Connector, 300 Contact(s), 4 Row(s), Female, Straight, Solder Terminal,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
Factory Lead Time 14 Weeks
Additional Feature STANDARD: MIL-C-55302, POLARIZED
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 300
UL Flammability Code 94V-0

Alternate Parts for M55302/166C75Y1

This table gives cross-reference parts and alternative options found for M55302/166C75Y1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/166C75Y1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MB4-300Q-(710) Board Connector, 300 Contact(s), 4 Row(s), Female, Straight, Wire Wrap Terminal, Amphenol Corporation M55302/166C75Y1 vs MB4-300Q-(710)
M55302/168C75Z2 Board Connector, 300 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Amphenol Corporation M55302/166C75Y1 vs M55302/168C75Z2
M55302/166C75X1 Board Connector, 300 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Amphenol Corporation M55302/166C75Y1 vs M55302/166C75X1
PC4-300P-(714) Board Connector, 300 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Amphenol Corporation M55302/166C75Y1 vs PC4-300P-(714)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55302/166C75Y1 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55302/166C75Y1 by Amphenol Corporation

  • Please alert me when M55302/166C75Y1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55302/166C75Y1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55302/166C75Y1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55302/166C75Y1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55302/166C75Y1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55302/166C75Y1 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: