M55302/166C75X1
Amphenol Corporation
Description: Board Connector, 300 Contact(s), 4 Row(s), Female, Straight, Solder Terminal,

Overview of M55302/166C75X1 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Robotics and Drones

CAD Models for M55302/166C75X1 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M55302/166C75X1 by Amphenol Corporation

M55302/166C75X1
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-55302, POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
300
UL Flammability Code
94V-0
Want to compare parts?
  1. M55302/166C75X1
    Amphenol Corporation
    Board Connector, 300 Contact(s), 4 Row(s), Female, Straight, Solder Terminal,
    VS

Alternate Parts for M55302/166C75X1

This table gives cross-reference parts and alternative options found for M55302/166C75X1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/166C75X1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M55302/166C75Y1 Board Connector, 300 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Amphenol Corporation M55302/166C75X1 vs M55302/166C75Y1
MB4-300Q-(710) Board Connector, 300 Contact(s), 4 Row(s), Female, Straight, Wire Wrap Terminal, Amphenol Corporation M55302/166C75X1 vs MB4-300Q-(710)
M55302/168C75Z2 Board Connector, 300 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Amphenol Corporation M55302/166C75X1 vs M55302/168C75Z2
PC4-300P-(714) Board Connector, 300 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Amphenol Corporation M55302/166C75X1 vs PC4-300P-(714)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55302/166C75X1 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55302/166C75X1 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of M55302/166C75X1 would you like to use for your alert(s)?
  • Please alert me when M55302/166C75X1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55302/166C75X1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55302/166C75X1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55302/166C75X1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55302/166C75X1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55302/166C75X1 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: