There are no models available for this part yet.
Overview of M55302/139A160X by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M55302/139A160X by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-M55302/139A160X-ND
|
DigiKey | 3 ROW CABLE AND PLATED THRU HOL Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$830.7000 | Buy Now | |
Powell Electronics | Military Rectangular PCB Connector Min Qty: 1 | 15 |
|
$75.5200 / $181.2400 | Buy Now |
CAD Models for M55302/139A160X by AirBorn Inc
Part Data Attributes for M55302/139A160X by AirBorn Inc
M55302/139A160X
AirBorn Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-55302, PANEL MOUNTABLE
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL (150)
|
Contact Finish Termination
|
GOLD OVER NICKEL (150)
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
160
|
Want to compare parts?
-
M55302/139A160XAirBorn IncBoard Connector, 160 Contact(s), 3 Row(s), Female, Solder Terminal, ReceptacleVS
-
Alternate Parts for M55302/139A160X
This table gives cross-reference parts and alternative options found for M55302/139A160X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/139A160X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
447208-7 | 160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M55302/139A160X vs 447208-7 |
M55302/139C160X | Board Connector, 160 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | M55302/139A160X vs M55302/139C160X |
447208-2 | 160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M55302/139A160X vs 447208-2 |
447208-3 | 160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M55302/139A160X vs 447208-3 |
M55302/139A160H | Board Connector, 160 Contact(s), 3 Row(s), Female, Solder Terminal, Receptacle | AirBorn Inc | M55302/139A160X vs M55302/139A160H |
M55302/139C160F | Board Connector, 160 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | M55302/139A160X vs M55302/139C160F |
447208-5 | 160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M55302/139A160X vs 447208-5 |
M55302/139A160X | Board Connector, 160 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Receptacle, | Defense Logistics Agency | M55302/139A160X vs M55302/139A160X |
M55302/139A160Y | Board Connector, 160 Contact(s), 3 Row(s), Female, Solder Terminal, Receptacle | AirBorn Inc | M55302/139A160X vs M55302/139A160Y |
174311-2 | 160 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | M55302/139A160X vs 174311-2 |