M55302/139A160H by:

Board Connector, 160 Contact(s), 3 Row(s), Female, Solder Terminal, Receptacle

Part Details for M55302/139A160H by AirBorn Inc

Overview of M55302/139A160H by AirBorn Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M55302/139A160H

Part # Distributor Description Stock Price Buy
DISTI # 3937-M55302/139A160H-ND
DigiKey Military Rectangular PCB Connect Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 15
In Stock
  • 1 $338.0400
  • 10 $281.6910
  • 25 $211.2728
  • 50 $169.0182
  • 100 $140.8546
$140.8546 / $338.0400 Buy Now
DISTI # ABNM55302/139A160H
Interstate Connecting Components Straight Receptacle with Mounting Ears and Hdwr 0
Buy Now
Powell Electronics Military Rectangular PCB Connector Min Qty: 1 15
  • 1 $185.9200
  • 10 $154.9300
  • 25 $116.2000
  • 50 $92.9600
  • 100 $77.4700
$77.4700 / $185.9200 Buy Now

Part Details for M55302/139A160H

M55302/139A160H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M55302/139A160H Part Data Attributes

M55302/139A160H AirBorn Inc
Buy Now
Compare Parts:
M55302/139A160H AirBorn Inc Board Connector, 160 Contact(s), 3 Row(s), Female, Solder Terminal, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer AIRBORN INC
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-55302, PANEL MOUNTABLE
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (150)
Contact Finish Termination GOLD OVER NICKEL (150)
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Number Of Connectors ONE
Number of Rows Loaded 3
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Termination Type SOLDER
Total Number of Contacts 160

Alternate Parts for M55302/139A160H

This table gives cross-reference parts and alternative options found for M55302/139A160H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/139A160H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
447208-7 160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE Connectivity M55302/139A160H vs 447208-7
M55302/139C160X Board Connector, 160 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, AirBorn Inc M55302/139A160H vs M55302/139C160X
447208-2 160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE Connectivity M55302/139A160H vs 447208-2
447208-3 160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE Connectivity M55302/139A160H vs 447208-3
M55302/139C160F Board Connector, 160 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, AirBorn Inc M55302/139A160H vs M55302/139C160F
447208-5 160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE Connectivity M55302/139A160H vs 447208-5
M55302/139A160X Board Connector, 160 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Receptacle, Defense Logistics Agency M55302/139A160H vs M55302/139A160X
M55302/139A160Y Board Connector, 160 Contact(s), 3 Row(s), Female, Solder Terminal, Receptacle AirBorn Inc M55302/139A160H vs M55302/139A160Y
174311-2 160 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP M55302/139A160H vs 174311-2
M55302/139A160X Board Connector, 160 Contact(s), 3 Row(s), Female, Solder Terminal, Receptacle AirBorn Inc M55302/139A160H vs M55302/139A160X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55302/139A160H by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55302/139A160H by AirBorn Inc

Select Manufacturer
Which Manufacturer of M55302/139A160H would you like to use for your alert(s)?
  • Please alert me when M55302/139A160H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55302/139A160H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55302/139A160H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55302/139A160H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55302/139A160H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55302/139A160H by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: