Part Details for M550B507M025BH by KEMET Corporation
Overview of M550B507M025BH by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M550B507M025BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M550B507M025BH-ND
|
DigiKey | CAP TANT POLY 500UF 25V CHAS MNT Min Qty: 3 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$259.5233 | Buy Now |
DISTI #
80-M550B507M025BH
|
Mouser Electronics | Tantalum Capacitors - Polymer 25volts 500uF 20% RoHS: Not Compliant | 0 |
|
$256.5700 / $257.8800 | Order Now |
DISTI #
70950503
|
RS | Module Polymer Herm Seal 500uF 25V +/-20%, ESR 60m, SnPb Termination,5% Pb min, | KEMET M550B507M025BH RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$248.5800 / $261.8400 | RFQ |
Part Details for M550B507M025BH
M550B507M025BH CAD Models
M550B507M025BH Part Data Attributes
|
M550B507M025BH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M550B507M025BH
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 11.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.094 mA | |
Length | 48.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 11.5 mm | |
Terminal Shape | LUG | |
Width | 28.2 mm |
Alternate Parts for M550B507M025BH
This table gives cross-reference parts and alternative options found for M550B507M025BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M550B507M025BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M550B507M025BG | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M550B507M025BH vs M550B507M025BG |
M550B507M025AA | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M550B507M025BH vs M550B507M025AA |
M550B507M025BA | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M550B507M025BH vs M550B507M025BA |
M550B507M025TA | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M550B507M025BH vs M550B507M025TA |
M550B507M025TS | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M550B507M025BH vs M550B507M025TS |
M550B507M025AG | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M550B507M025BH vs M550B507M025AG |
M550B507M025TT | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M550B507M025BH vs M550B507M025TT |
M550B507M025TG | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M550B507M025BH vs M550B507M025TG |
M550B507M025AS | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M550B507M025BH vs M550B507M025AS |