Part Details for M550B507M025TG by KEMET Corporation
Overview of M550B507M025TG by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M550B507M025TG
M550B507M025TG CAD Models
M550B507M025TG Part Data Attributes
|
M550B507M025TG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M550B507M025TG
KEMET Corporation
CAPACITOR, TANTALUM, SOLID POLYMER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 11.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.094 mA | |
Length | 48.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | GOLD | |
Terminal Pitch | 11.5 mm | |
Terminal Shape | LUG | |
Width | 28.2 mm |
Alternate Parts for M550B507M025TG
This table gives cross-reference parts and alternative options found for M550B507M025TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M550B507M025TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M550B507M025BG | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M550B507M025TG vs M550B507M025BG |
M550B507M025AA | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M550B507M025TG vs M550B507M025AA |
M550B507M025BA | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M550B507M025TG vs M550B507M025BA |
M550B507M025TA | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M550B507M025TG vs M550B507M025TA |
M550B507M025TS | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M550B507M025TG vs M550B507M025TS |
M550B507M025AG | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M550B507M025TG vs M550B507M025AG |
M550B507M025TT | CAPACITOR, TANTALUM, SOLID POLYMER, | KEMET Corporation | M550B507M025TG vs M550B507M025TT |
M550B507M025BH | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M550B507M025TG vs M550B507M025BH |
M550B507M025AS | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | M550B507M025TG vs M550B507M025AS |