Logic
M54HC4040F1R
STMicroelectronics
Description: HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16

Overview of M54HC4040F1R by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for M54HC4040F1R by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M54HC4040F1R by STMicroelectronics

M54HC4040F1R
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.304 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Mode of Operation
ASYNCHRONOUS
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
44 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
Width
7.62 mm
fmax-Min
20 MHz
Want to compare parts?
  1. M54HC4040F1R
    STMicroelectronics
    HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for M54HC4040F1R

This table gives cross-reference parts and alternative options found for M54HC4040F1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC4040F1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM54HC4040J HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, DIP-16 Texas Instruments M54HC4040F1R vs MM54HC4040J
MC54HC4040J Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products M54HC4040F1R vs MC54HC4040J
MC54HC4040JS Decade Counter, Rochester Electronics LLC M54HC4040F1R vs MC54HC4040JS
SN74HC4040NE4 12-Bit Asynchronous Binary Counters 16-PDIP -40 to 85 Texas Instruments M54HC4040F1R vs SN74HC4040NE4
CD54HC4040F IC,COUNTER,UP,12-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC Intersil Corporation M54HC4040F1R vs CD54HC4040F
M54HC4040D1 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 STMicroelectronics M54HC4040F1R vs M54HC4040D1
M54HC4040D HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 STMicroelectronics M54HC4040F1R vs M54HC4040D
MC54HC4040JDS Decade Counter, Rochester Electronics LLC M54HC4040F1R vs MC54HC4040JDS
SN74HC4040N-10 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16 Texas Instruments M54HC4040F1R vs SN74HC4040N-10
MM54HC4040J/883 Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, DIP-16 Rochester Electronics LLC M54HC4040F1R vs MM54HC4040J/883
Part Number Description Manufacturer Compare
SNJ54HC4040WR HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDFP16, CERAMIC, DFP-16 Texas Instruments M54HC4040F1R vs SNJ54HC4040WR
MM54HC4040J HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, DIP-16 Texas Instruments M54HC4040F1R vs MM54HC4040J
SNJ54HC4040W Asynchronous 12-Bit Binary Counters 16-CFP -55 to 125 Texas Instruments M54HC4040F1R vs SNJ54HC4040W
MC74HC4040ANG HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 onsemi M54HC4040F1R vs MC74HC4040ANG
SNJ54HC4040J Asynchronous 12-Bit Binary Counters 16-CDIP -55 to 125 Texas Instruments M54HC4040F1R vs SNJ54HC4040J
MC54HC4040J Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products M54HC4040F1R vs MC54HC4040J
SNJ54HC4040FK-00 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CQCC20 Texas Instruments M54HC4040F1R vs SNJ54HC4040FK-00
MC54HC4040JS Decade Counter, Rochester Electronics LLC M54HC4040F1R vs MC54HC4040JS
M74HC4040C1R HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PQCC20, PLASTIC, LCC-20 STMicroelectronics M54HC4040F1R vs M74HC4040C1R
MC74HC4040AF HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, EIAJ, SO-16 onsemi M54HC4040F1R vs MC74HC4040AF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M54HC4040F1R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M54HC4040F1R by STMicroelectronics

  • Please alert me when M54HC4040F1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M54HC4040F1R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M54HC4040F1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M54HC4040F1R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M54HC4040F1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M54HC4040F1R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: