Part Details for MC54HC4040JS by Rochester Electronics LLC
Overview of MC54HC4040JS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MC54HC4040JS
MC54HC4040JS CAD Models
MC54HC4040JS Part Data Attributes
|
MC54HC4040JS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC54HC4040JS
Rochester Electronics LLC
Decade Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | DECADE COUNTER |
Alternate Parts for MC54HC4040JS
This table gives cross-reference parts and alternative options found for MC54HC4040JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54HC4040JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC4040J | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, DIP-16 | Texas Instruments | MC54HC4040JS vs MM54HC4040J |
MC54HC4040J | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC54HC4040JS vs MC54HC4040J |
SN74HC4040NE4 | 12-Bit Asynchronous Binary Counters 16-PDIP -40 to 85 | Texas Instruments | MC54HC4040JS vs SN74HC4040NE4 |
CD54HC4040F | IC,COUNTER,UP,12-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | MC54HC4040JS vs CD54HC4040F |
M54HC4040D1 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MC54HC4040JS vs M54HC4040D1 |
M54HC4040D | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MC54HC4040JS vs M54HC4040D |
MC54HC4040JDS | Decade Counter, | Rochester Electronics LLC | MC54HC4040JS vs MC54HC4040JDS |
SN74HC4040N-10 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16 | Texas Instruments | MC54HC4040JS vs SN74HC4040N-10 |
MM54HC4040J/883 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | MC54HC4040JS vs MM54HC4040J/883 |
TC74HC4040AP | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | MC54HC4040JS vs TC74HC4040AP |