Part Details for M54HC148F1R by STMicroelectronics
Overview of M54HC148F1R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for M54HC148F1R
M54HC148F1R CAD Models
M54HC148F1R Part Data Attributes
|
M54HC148F1R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M54HC148F1R
STMicroelectronics
HC/UH SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M54HC148F1R
This table gives cross-reference parts and alternative options found for M54HC148F1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54HC148F1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC148F1 | HC/UH SERIES, 8-BIT ENCODER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | M54HC148F1R vs M74HC148F1 |
GD74HC148J | Encoder, HC/UH Series, 8-Bit, CMOS, CDIP16, | Goldstar Electron Co Ltd | M54HC148F1R vs GD74HC148J |
GD54HC148J | Encoder, HC/UH Series, 8-Bit, CMOS, CDIP16, | Goldstar Electron Co Ltd | M54HC148F1R vs GD54HC148J |
M74HC148B1N | HC/UH SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | M54HC148F1R vs M74HC148B1N |
GD54HC148 | Encoder, HC/UH Series, 8-Bit, CMOS, PDIP16, | Goldstar Electron Co Ltd | M54HC148F1R vs GD54HC148 |
GD74HC148 | Encoder, HC/UH Series, 8-Bit, CMOS, PDIP16, | Goldstar Electron Co Ltd | M54HC148F1R vs GD74HC148 |