GD74HC148
Description: Encoder, HC/UH Series, 8-Bit, CMOS, PDIP16,

Overview of GD74HC148 by Goldstar Electron Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

CAD Models for GD74HC148 by Goldstar Electron Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GD74HC148 by Goldstar Electron Co Ltd

GD74HC148
Goldstar Electron Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
Package Description
,
Reach Compliance Code
unknown
Additional Feature
8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT
Family
HC/UH
JESD-30 Code
R-PDIP-T16
Load Capacitance (CL)
50 pF
Logic IC Type
ENCODER
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
46 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. GD74HC148
    Goldstar Electron Co Ltd
    Encoder, HC/UH Series, 8-Bit, CMOS, PDIP16,
    VS

Alternate Parts for GD74HC148

This table gives cross-reference parts and alternative options found for GD74HC148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HC148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M54HC148F1R HC/UH SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 STMicroelectronics GD74HC148 vs M54HC148F1R
GD74HC148J Encoder, HC/UH Series, 8-Bit, CMOS, CDIP16, Goldstar Electron Co Ltd GD74HC148 vs GD74HC148J
M74HC148B1N HC/UH SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, DIP-16 STMicroelectronics GD74HC148 vs M74HC148B1N
Part Number Description Manufacturer Compare
M38510/31201B2C Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc GD74HC148 vs M38510/31201B2C
SNJ54181W-10 IC TTL/H/L SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDFP24, Arithmetic Circuit Texas Instruments GD74HC148 vs SNJ54181W-10
QS54FCT521TSOB Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc GD74HC148 vs QS54FCT521TSOB
HD74LS148FPEL LS SERIES, 8-BIT ENCODER, PDSO16, 10.06 X 5.50 MM, 1.27 MM PITCH, , PLASTIC, SOP-16 Renesas Electronics Corporation GD74HC148 vs HD74LS148FPEL
IDT39C60AD Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, CERDIP-48 Integrated Device Technology Inc GD74HC148 vs IDT39C60AD
IDT39C60-1CB Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, 0.600 INCH, 2.54 MM PITCH, SIDE BRAZED, DIP-48 Integrated Device Technology Inc GD74HC148 vs IDT39C60-1CB
AM2913LM Encoder, LS Series, 8-Bit, TTL, CQCC20, LCC-20 AMD GD74HC148 vs AM2913LM
7604301FX Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, DFP-16 Lansdale Semiconductor Inc GD74HC148 vs 7604301FX
SN74LS689JS LS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC GD74HC148 vs SN74LS689JS
CD54HCT85H/3 Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS Harris Semiconductor GD74HC148 vs CD54HCT85H/3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD74HC148 by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD74HC148 by Goldstar Electron Co Ltd

  • Please alert me when GD74HC148 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GD74HC148 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD74HC148 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GD74HC148 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD74HC148.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD74HC148 by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: