-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER, PDIP20, PLASTIC, DIP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | LED DISPLAY DRIVER, 14-SEG, COMMON-ANODE, 20 Pin, Plastic, DIP | 48 |
|
$4.0000 / $6.0000 | Buy Now |
|
Chip1Cloud | IC LED DISPLAY DRIVER 20DIP | 10300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M5481B7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M5481B7
STMicroelectronics
LED DISPLAY DRIVER, PDIP20, PLASTIC, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | COMMON-ANODE | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.15 mm | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 2-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 14 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.93 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
fmax-Min | 0.5 MHz |