Datasheets
M53620800DW0-C60 by: Samsung Semiconductor

Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72

Part Details for M53620800DW0-C60 by Samsung Semiconductor

Overview of M53620800DW0-C60 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for M53620800DW0-C60

M53620800DW0-C60 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M53620800DW0-C60 Part Data Attributes

M53620800DW0-C60 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
M53620800DW0-C60 Samsung Semiconductor Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code SIMM
Package Description ,
Pin Count 72
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.28
Access Mode FAST PAGE
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-XSMA-N72
Memory Density 301989888 bit
Memory IC Type FAST PAGE DRAM MODULE
Memory Width 36
Number of Functions 1
Number of Ports 1
Number of Terminals 72
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8MX36
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Position SINGLE

Alternate Parts for M53620800DW0-C60

This table gives cross-reference parts and alternative options found for M53620800DW0-C60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M53620800DW0-C60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KMM5368003BK/BKG-6 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor M53620800DW0-C60 vs KMM5368003BK/BKG-6
M53620800DB0-C60 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor M53620800DW0-C60 vs M53620800DB0-C60
Part Number Description Manufacturer Compare
GMM7368100ASG-7 Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 LG Semicon Co Ltd M53620800DW0-C60 vs GMM7368100ASG-7
STI368003-70GO Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Simple Tech Inc M53620800DW0-C60 vs STI368003-70GO
HB56D836B-10 Fast Page DRAM Module, 8MX36, 100ns, CMOS, SIMM-72 Hitachi Ltd M53620800DW0-C60 vs HB56D836B-10
KMM5368103BK-6 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor M53620800DW0-C60 vs KMM5368103BK-6
HYM536A800AM-70 Fast Page DRAM Module, 8MX36, CMOS, SIMM-72 SK Hynix Inc M53620800DW0-C60 vs HYM536A800AM-70
HYM536A814BM-50 EDO DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 SK Hynix Inc M53620800DW0-C60 vs HYM536A814BM-50
KMM5368103CKG-6 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor M53620800DW0-C60 vs KMM5368103CKG-6
HB56D836SBR-6 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Hitachi Ltd M53620800DW0-C60 vs HB56D836SBR-6
HYM536A814CMG-60 EDO DRAM Module, 8MX36, 60ns, CMOS, PSMA72, SIMM-72 SK Hynix Inc M53620800DW0-C60 vs HYM536A814CMG-60
CL001E08360E0EJ-70 Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Celestica Inc M53620800DW0-C60 vs CL001E08360E0EJ-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M53620800DW0-C60 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M53620800DW0-C60 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of M53620800DW0-C60 would you like to use for your alert(s)?
  • Please alert me when M53620800DW0-C60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M53620800DW0-C60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M53620800DW0-C60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M53620800DW0-C60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M53620800DW0-C60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M53620800DW0-C60 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: