Part Details for M52766FP by Renesas Electronics Corporation
Overview of M52766FP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M52766FP
M52766FP CAD Models
M52766FP Part Data Attributes:
|
M52766FP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M52766FP
Renesas Electronics Corporation
AM/FM, AUDIO/VIDEO DEMODULATOR, PDSO24, 0.80 MM PITCH, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SOP, SOP24,.3,32 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO/VIDEO DEMODULATOR | |
Demodulation Type | AM/FM | |
Harmonic Distortion | 0.8% | |
JESD-30 Code | R-PDSO-G24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom (AM) | 2100 mV | |
Output Voltage-Nom (FM) | 800 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Signal to Noise Ratio-Nom (FM) | 64 dB | |
Supply Current-Max | 72 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for M52766FP
This table gives cross-reference parts and alternative options found for M52766FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M52766FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M52766FP | Audio/Video Demodulator, Bipolar, PDSO24, 0.80 MM PITCH, MINI, SSOP-24 | Mitsubishi Electric | M52766FP vs M52766FP |