M52766FP
vs
M52766FP
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
RENESAS TECHNOLOGY CORP
|
MITSUBISHI ELECTRIC CORP
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
SOP, SOP24,.3,32
|
SSOP, SOP24,.3
|
Pin Count |
24
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
AUDIO/VIDEO DEMODULATOR
|
AUDIO/VIDEO DEMODULATOR
|
Demodulation Type |
AM/FM
|
|
Harmonic Distortion |
0.8%
|
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Output Voltage-Nom (AM) |
2100 mV
|
|
Output Voltage-Nom (FM) |
800 mV
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Equivalence Code |
SOP24,.3,32
|
SOP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Signal to Noise Ratio-Nom (FM) |
64 dB
|
|
Supply Current-Max |
72 mA
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Length |
|
10.1 mm
|
Seated Height-Max |
|
2.1 mm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Width |
|
5.3 mm
|
|
|
|