There are no models available for this part yet.
Overview of M49470X01105KBJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M49470X01105KBJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M49470X01105KBJ
|
Avnet Americas | Cap Ceramic 1uF 100V X7R 10% 2 Stacked 125°C - Bulk (Alt: M49470X01105KBJ) RoHS: Not Compliant Min Qty: 49 Package Multiple: 49 Container: Bulk | 0 |
|
RFQ |
CAD Models for M49470X01105KBJ by Kyocera AVX Components
Part Data Attributes for M49470X01105KBJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 3027
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
6.096 mm
|
JESD-609 Code
|
e0
|
Length
|
7.62 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-49470/1
|
Size Code
|
3027
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
6.97 mm
|
Alternate Parts for M49470X01105KBJ
This table gives cross-reference parts and alternative options found for M49470X01105KBJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M49470X01105KBJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T49470X01105KBM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Surface Mount, 3027, CHIP | Kyocera AVX Components | M49470X01105KBJ vs T49470X01105KBM |
M49470X01105KBL | Ceramic Capacitor, Ceramic, 100V, BX, -/+15ppm/Cel TC, 1uF, 2630 | Kyocera AVX Components | M49470X01105KBJ vs M49470X01105KBL |
L1XL501105KT24 | Ceramic Capacitor, Ceramic | KEMET Corporation | M49470X01105KBJ vs L1XL501105KT24 |
T49470X01105KBL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Surface Mount, 3027, CHIP | Kyocera AVX Components | M49470X01105KBJ vs T49470X01105KBL |
L1XJ501105KT24 | Ceramic Capacitor, Ceramic | KEMET Corporation | M49470X01105KBJ vs L1XJ501105KT24 |
T49470X01105KBL | Ceramic Capacitor, Ceramic | KEMET Corporation | M49470X01105KBJ vs T49470X01105KBL |
M49470X01105KBM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Surface Mount, 3027, CHIP | Kyocera AVX Components | M49470X01105KBJ vs M49470X01105KBM |
M49470X01105KBK | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Surface Mount, 3027, CHIP | Kyocera AVX Components | M49470X01105KBJ vs M49470X01105KBK |