Part Details for M41ST85WMH6 by STMicroelectronics
Overview of M41ST85WMH6 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M41ST85WMH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 164 |
|
RFQ | ||
|
Quest Components | 1 TIMER(S), REAL TIME CLOCK, PDSO28 | 58 |
|
$3.9000 / $9.0000 | Buy Now |
|
Chip1Cloud | 5.0 OR 3.0V, 512 bit 64 x 8 SERIAL RTC and NVRAM SUPERVISOR | 7000 |
|
RFQ |
Part Details for M41ST85WMH6
M41ST85WMH6 CAD Models
M41ST85WMH6 Part Data Attributes
|
M41ST85WMH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M41ST85WMH6
STMicroelectronics
1 TIMER(S), REAL TIME CLOCK, PDSO28, 0.300 INCH, SNAPHAT, PLASTIC, SOH-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SNAPHAT, PLASTIC, SOH-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.1 mm | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Volatile | NO | |
Width | 8.56 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for M41ST85WMH6
This table gives cross-reference parts and alternative options found for M41ST85WMH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M41ST85WMH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M41ST85WMH6F | 3.0/3.3 V I²C combination real-time clock, NVRAM supervisor and microprocessor supervisor | STMicroelectronics | M41ST85WMH6 vs M41ST85WMH6F |
M41ST85WMH6TR | 1 TIMER(S), REAL TIME CLOCK, PDSO28, 0.300 INCH, SNAPHAT, PLASTIC, SOH-28 | STMicroelectronics | M41ST85WMH6 vs M41ST85WMH6TR |