Microcontrollers and Processors
M41ST85WMX6TR
STMicroelectronics
Description: 3.0/3.3 V I²C combination real-time clock, NVRAM supervisor and microprocessor supervisor

Overview of M41ST85WMX6TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for M41ST85WMX6TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC7401
Newark Alarm Rtc, 64B, I2C, 3.6V, Soic-28, Date Format:Day, Date, Month, Year, Century, Clock Format:Hh:Mm:Ss:Hh, Clock Ic Type:Alarm Rtc, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Clock Ic Case Style:Soic, No. Of Pins:28Pins, Msl:-Rohs Compliant: Yes |Stmicroelectronics M41ST85WMX6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1121
  • 1 $9.3000
  • 10 $8.5000
  • 25 $8.1500
  • 50 $7.6700
  • 100 $7.1900
  • 250 $6.9100
  • 500 $6.3800
  • 1,000 $5.6700
$5.6700 / $9.3000 Buy Now
DISTI # 56P9293
Newark Timing Circuits |Stmicroelectronics M41ST85WMX6TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-13794-1-ND
DigiKey IC RTC CLOCK/CALENDAR I2C 28SO Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4797
In Stock
  • 1 $8.4000
  • 10 $7.5840
  • 25 $7.2312
  • 100 $6.2788
  • 250 $5.9966
  • 500 $5.4675
  • 1,000 $4.7620
  • 2,000 $4.5857
$4.5857 / $8.4000 Buy Now
DISTI # M41ST85WMX6TR
Avnet Americas Real Time Clock Serial 64Byte 28-Pin SOX T/R - Tape and Reel (Alt: M41ST85WMX6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel 1000
  • 1,000 $4.4352
  • 2,000 $4.4128
  • 4,000 $4.3904
  • 6,000 $4.3680
  • 8,000 $4.3456
$4.3456 / $4.4352 Buy Now
DISTI # 45AC7401
Avnet Americas Real Time Clock Serial 64Byte 28-Pin SOX T/R - Product that comes on tape, but is not reeled (Alt: 45AC7401) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack 271 Partner Stock
  • 1 $9.3000
  • 10 $8.5000
  • 25 $8.1500
  • 50 $7.6700
  • 100 $7.1900
$7.1900 / $9.3000 Buy Now
DISTI # 511-M41ST85WMX6TR
Mouser Electronics Real Time Clock Serial 512 (64x8) RoHS: Compliant 2148
  • 1 $8.4000
  • 10 $7.5900
  • 25 $7.2400
  • 100 $6.2800
  • 250 $6.0000
  • 500 $5.4700
  • 1,000 $4.7500
$4.7500 / $8.4000 Buy Now
STMicroelectronics 3.0/3.3 V I&#178, C combination real-time clock, NVRAM supervisor and microprocessor supervisor RoHS: Compliant Min Qty: 1 2148
  • 1 $8.2300
  • 10 $7.4400
  • 25 $7.1000
  • 100 $6.1500
  • 250 $5.8800
  • 500 $5.3600
$5.3600 / $8.2300 Buy Now
Future Electronics M41ST Series 3.6 V I2C Serial RTC NVRAM / Microprocessor Supervisor - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel 8000
Reel
  • 1,000 $4.3500
$4.3500 Buy Now
Future Electronics M41ST Series 3.6 V I2C Serial RTC NVRAM / Microprocessor Supervisor - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 1,000 $4.3500
$4.3500 Buy Now
DISTI # 81324057
Verical Real Time Clock Serial 64byte Clock/Calendar/Alarm/Supervisor 28-Pin SOX T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2409 Americas - 1000
  • 1,000 $4.5670
$4.5670 Buy Now
Ameya Holding Limited M41ST85W Series 3.6 V I2C / 2-Wire / Serial SMT Real Time Clock - SOIC-28 3000
RFQ
DISTI # SMC-M41ST85WMX6TR
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 850
RFQ
DISTI # M41ST85WMX6TR
Avnet Silica (Alt: M41ST85WMX6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Silica - 1000
Buy Now
DISTI # C1S730200576608
Chip1Stop Real Time Clock Serial 64byte Clock/Calendar/Alarm/Supervisor 28-Pin SOX T/R RoHS: Compliant pbFree: Yes 1000
  • 1,000 $4.5670
$4.5670 Buy Now
DISTI # M41ST85WMX6TR
EBV Elektronik (Alt: M41ST85WMX6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics IC RTC CLK/CALENDAR I2C 28-SOIC 10200
  • 7 $7.3480
  • 17 $6.0290
  • 26 $5.8410
  • 36 $5.6530
  • 46 $5.4640
  • 62 $4.8990
$4.8990 / $7.3480 Buy Now

CAD Models for M41ST85WMX6TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M41ST85WMX6TR by STMicroelectronics

M41ST85WMX6TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
0.300 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(I2C), SERIAL, 2-WIRE
Interrupt Capability
Y
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.96 mm
Moisture Sensitivity Level
3
Number of Terminals
28
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.69 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time-Min
1/100 SECOND
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Volatile
NO
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. M41ST85WMX6TR
    STMicroelectronics
    3.0/3.3 V I²C combination real-time clock, NVRAM supervisor and microprocessor supervisor
    VS

Related Parts for M41ST85WMX6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M41ST85WMX6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M41ST85WMX6TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of M41ST85WMX6TR would you like to use for your alert(s)?
  • Please alert me when M41ST85WMX6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M41ST85WMX6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M41ST85WMX6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M41ST85WMX6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M41ST85WMX6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M41ST85WMX6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: