Part Details for M40-30 by Orion Fans
Overview of M40-30 by Orion Fans
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M40-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1491-ND
|
DigiKey | 40MM FAN FILTER MEDIA 30PPM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
154 In Stock |
|
$0.3648 / $0.5100 | Buy Now |
DISTI #
670-M40-30
|
Mouser Electronics | Fan Accessories Fan Media, 40mm, 30ppi RoHS: Compliant | 172 |
|
$0.3640 / $0.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3444 / $0.5553 | Buy Now | |
DISTI #
10142487
|
TestEquity LLC | Orion Fans M40-30 Replacement Foam Media, Polyurethane, 30PPI, For GRM40-30 | 0 |
|
$0.4700 | Buy Now |